RS PRO ILCM03A Clamp Meter, Max Current 60A ac

Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
60A ac
Absolute Maximum AC Voltage Measurement
400V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
ILCM03A
AC Current Measurement Resolution
10µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 2dgts)
Jaw Capacity Busbars
30mm
Functions Measured
AC Current, AC Voltage, Resistance
Power Source
Battery
Minimum Operating Temperature
-10°C
Height
210mm
Width
35.6mm
AC Voltage Measurement Resolution
100mV
Length
62mm
Maximum Conductor Size
30mm
Weight
200g
Resistance Measurement Resolution
100mΩ
Battery Type
1.5 V
Dimensions
62 x 35.6 x 210mm
DC Voltage Measurement Resolution
100mV
Best Resistance Measurement Accuracy
±1 % ± 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Leakage Current Clampmeter ILCM 03
From the trusted RS PRO brand, the ILCM 03 is a great value leakage current clamp designed for safe, non-intrusive AC current measurement upto 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 4000 count 3 digit LCD with analog bar graph
40 mA, 400 mA, 4 A, 40 A, 60 A measuring ranges
10 μA high resolution
30 mm diameter conductor jaw capacity
400 Vac voltage range
400 Ω resistance and continuity range with beeper below 40Ω
Auto power off selectable
Max/Min Data Hold functions
Zero/relative value function
Easy single rotary switch
Dimensions 210 x 62 x 35.6 mm
Weight 200 g (battery included)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, user manual, 1.5 V batteries (x2), test lead set
€ 369.00
€ 369.00 Each (Exc. Vat)
€ 450.18
€ 450.18 Each (inc. VAT)
Calibration type
No Calibration
1
€ 369.00
€ 369.00 Each (Exc. Vat)
€ 450.18
€ 450.18 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
60A ac
Absolute Maximum AC Voltage Measurement
400V ac
Absolute Maximum Resistance Measurement
400Ω
Model Number
ILCM03A
AC Current Measurement Resolution
10µA
Clamp Meter Type
Leakage Clamp Meter
Best AC Current Accuracy
±(1% rdg + 3dgts)
Best AC Voltage Accuracy
±(1.5% rdg + 2dgts)
Jaw Capacity Busbars
30mm
Functions Measured
AC Current, AC Voltage, Resistance
Power Source
Battery
Minimum Operating Temperature
-10°C
Height
210mm
Width
35.6mm
AC Voltage Measurement Resolution
100mV
Length
62mm
Maximum Conductor Size
30mm
Weight
200g
Resistance Measurement Resolution
100mΩ
Battery Type
1.5 V
Dimensions
62 x 35.6 x 210mm
DC Voltage Measurement Resolution
100mV
Best Resistance Measurement Accuracy
±1 % ± 2 Digits
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Leakage Current Clampmeter ILCM 03
From the trusted RS PRO brand, the ILCM 03 is a great value leakage current clamp designed for safe, non-intrusive AC current measurement upto 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 4000 count 3 digit LCD with analog bar graph
40 mA, 400 mA, 4 A, 40 A, 60 A measuring ranges
10 μA high resolution
30 mm diameter conductor jaw capacity
400 Vac voltage range
400 Ω resistance and continuity range with beeper below 40Ω
Auto power off selectable
Max/Min Data Hold functions
Zero/relative value function
Easy single rotary switch
Dimensions 210 x 62 x 35.6 mm
Weight 200 g (battery included)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, user manual, 1.5 V batteries (x2), test lead set