RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 24V ac/dc, IP65, IP67

RS tootekood: 111-6527Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

15 mA

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

AV01L-B42-M3-FR-B-24V

Terminal Type

Quick Connect

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 17,70

€ 17,70 tk (ilma käibemaksuta)

€ 21,95

€ 21,95 tk (koos käibemaksuga)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 24V ac/dc, IP65, IP67

€ 17,70

€ 17,70 tk (ilma käibemaksuta)

€ 21,95

€ 21,95 tk (koos käibemaksuga)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 24V ac/dc, IP65, IP67
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 17,70
10 - 24€ 16,70
25 - 49€ 15,90
50+€ 15,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

Blue

IP Rating

IP65, IP67

Contact Current Rating

15 mA

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

AV01L-B42-M3-FR-B-24V

Terminal Type

Quick Connect

Päritoluriik

Taiwan, Province Of China