RS PRO Illuminated SPDT, On-Off-On Rocker Switch Panel Mount

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
12.9 → 13.1mm
Panel Cut Out Height
19.6mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Actuator Shape
Rectangle
Panel Cut Out Size
11.2 x 30.5mm
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Country of Origin
China
€ 2.65
€ 2.65 Each (Exc. Vat)
€ 3.29
€ 3.29 Each (inc. VAT)
1
€ 2.65
€ 2.65 Each (Exc. Vat)
€ 3.29
€ 3.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Panel Cut Out Width
12.9 → 13.1mm
Panel Cut Out Height
19.6mm
Contact Current Rating
15A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP20
Terminal Type
Solder
Legend Text
I, O
Actuator Shape
Rectangle
Panel Cut Out Size
11.2 x 30.5mm
Mechanical Life
30000Cycles
Operating Temperature Range
-20 → 85°C
Minimum Operating Temperature
-20°C
Contact Resistance
20mΩ
Case Material
Nylon
Maximum Operating Temperature
85°C
Contact Material
Silver Alloy
Country of Origin
China