RS PRO Impulse Counter, 6 Digit, 10Hz, 230 V ac

RS tootekood: 896-7011Bränd: RS PRO
brand-logo
Kuva kõik kategoorias Loendurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

230 V ac

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Minimum Measurement

0

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electronic

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Päritoluriik

India

Toote üksikasjad

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.

Lao andmed ajutiselt ei ole saadaval.

€ 42,60

€ 42,60 tk (ilma käibemaksuta)

€ 51,97

€ 51,97 tk (koos käibemaksuga)

RS PRO Impulse Counter, 6 Digit, 10Hz, 230 V ac

€ 42,60

€ 42,60 tk (ilma käibemaksuta)

€ 51,97

€ 51,97 tk (koos käibemaksuga)

RS PRO Impulse Counter, 6 Digit, 10Hz, 230 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,60
5 - 9€ 40,60
10+€ 38,90

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Supply Voltage

230 V ac

Count Mode

Pulse

Display Type

Digital

Function

Impulse Counter

Input Type

Voltage

Connection Type

Terminal Strip

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

10Hz

Cutout Size

50.8 x 25.7 mm

Minimum Measurement

0

Cutout Height

25.7mm

Cutout Width

50.8mm

Depth

63.2mm

Meter Type

Electronic

Approvals

CE, RoHS

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

Minimum Operating Temperature

-5°C

Päritoluriik

India

Toote üksikasjad

6-digit Electromechanical Impulse Counter

RS Pro Electromechanical impulse counters are compact in size, making them ideal where space is limited and are suitable for panel mounting.