RS PRO Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
140mm
Mounting Type
Quasi-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
20 Hz
Päritoluriik
China
€ 104,00
€ 104,00 tk (ilma käibemaksuta)
€ 128,96
€ 128,96 tk (koos käibemaksuga)
1
€ 104,00
€ 104,00 tk (ilma käibemaksuta)
€ 128,96
€ 128,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Block
Output Function
NO+NC
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
140mm
Mounting Type
Quasi-Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Depth
40mm
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
20 Hz
Päritoluriik
China