RS PRO Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Päritoluriik
Malaysia
€ 67,50
€ 67,50 tk (ilma käibemaksuta)
€ 83,70
€ 83,70 tk (koos käibemaksuga)
1
€ 67,50
€ 67,50 tk (ilma käibemaksuta)
€ 83,70
€ 83,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSensor Technology
Inductive
Detection Range
20 mm
Body Style
Rectangular
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Screw Terminal
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
118mm
Mounting Type
Flush
Housing Material
PA66
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+85°C
Switching Frequency
150 Hz
Depth
118mm
Shielding
Unshielded
Maximum Switching Frequency
150Hz
Päritoluriik
Malaysia