RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±3 °C Accuracy, °C and °F Measurements

RS Stock No.: 918-1072Brand: RS PRO
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±3 °C

Distance to spot Ratio

12:1

Resolution

0.1 °C

Response Time

<500 ms

Length

185mm

Width

51mm

Height

100mm

Weight

380g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ILV 121 IR Thermometer

RS Pro ILV 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. The ILV 121 is simple to use, featuring intuitive menu icons and laser pointers.

Features and Benefits

Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience

Stock information temporarily unavailable.

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 302.56

€ 302.56 Each (inc. VAT)

RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±3 °C Accuracy, °C and °F Measurements

Calibration type

€ 248.00

€ 248.00 Each (Exc. Vat)

€ 302.56

€ 302.56 Each (inc. VAT)

RS PRO Infrared Thermometer, -30°C Min, +500°C Max, ±3 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±3 °C

Distance to spot Ratio

12:1

Resolution

0.1 °C

Response Time

<500 ms

Length

185mm

Width

51mm

Height

100mm

Weight

380g

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ILV 121 IR Thermometer

RS Pro ILV 121 Infrared thermometers are small, accurate and easy to use. IR thermometer easily finds unseen hot and cold spots for instant troubleshooting. With a spot ratio of 12:1, you can take accurate readings from safer distances. The ILV 121 is simple to use, featuring intuitive menu icons and laser pointers.

Features and Benefits

Distance/Spot Ratio 12:1 (calculated at 95% energy)
Simple Operation
Precise laser pointing indication of measured area and the distance
Compact UV refrigerant leak detector with 5 UV/Blue LEDs
Bright flashlight with 5 White LEDs
Ergonomically designed pistol grips
Large-scale display with bright white LED backlit
Display MAX, MIN, AVG or MAX-MIN Difference
Hi and Lo alarms for measurements outside the limits
Powered by 3 standard AA batteries
Key chain with wrist strap for carrying convenience