RS PRO Inline Mounting Hydraulic Flow Control Valve, G 1/2, 400bar, 75L/min

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
75L/min
Thread Size
1/2in
Maximum Operating Pressure
400bar
Manufacturer Series
FT257
Body Material
Carbon Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Päritoluriik
Italy
Toote üksikasjad
Double Acting Needle Valves
Allows flow in both directions.
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 164,70
€ 164,70 tk (koos käibemaksuga)
1
€ 135,00
€ 135,00 tk (ilma käibemaksuta)
€ 164,70
€ 164,70 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnection Port Thread
G 1/2
Maximum Flow Rate
75L/min
Thread Size
1/2in
Maximum Operating Pressure
400bar
Manufacturer Series
FT257
Body Material
Carbon Steel
Seal Material
Nitrile Rubber
Thread Standard
G
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-20°C
Mounting Type
Inline
Päritoluriik
Italy
Toote üksikasjad
Double Acting Needle Valves
Allows flow in both directions.
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.