RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 85L/min

RS tootekood: 390-7768Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

85L/min

Thread Size

3/4in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Päritoluriik

Italy

Toote üksikasjad

Single Acting Needle Valves

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 175,00

€ 175,00 tk (ilma käibemaksuta)

€ 217,00

€ 217,00 tk (koos käibemaksuga)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 85L/min

€ 175,00

€ 175,00 tk (ilma käibemaksuta)

€ 217,00

€ 217,00 tk (koos käibemaksuga)

RS PRO Inline Mounting Hydraulic Flow Control Valve, G 3/4, 85L/min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Connection Port Thread

G 3/4

Maximum Flow Rate

85L/min

Thread Size

3/4in

Body Material

Steel

Seal Material

Nitrile Rubber

Thread Standard

G

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Mounting Type

Inline

Päritoluriik

Italy

Toote üksikasjad

Single Acting Needle Valves

Flow Control Valves

Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.

Teid võib huvitada