RS PRO Inspection Bend, Conduit Fitting, (Dia) 25mm Nominal Size, PVC, White

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Size
(Dia) 25mm
Fitting Type
Inspection Bend
Material
PVC
Colour
White
Päritoluriik
United Arab Emirates
Toote üksikasjad
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.
€ 3,85
€ 3,85 tk (ilma käibemaksuta)
€ 4,77
€ 4,77 tk (koos käibemaksuga)
1
€ 3,85
€ 3,85 tk (ilma käibemaksuta)
€ 4,77
€ 4,77 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 3,85 |
10 - 49 | € 3,25 |
50+ | € 2,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProNominal Size
(Dia) 25mm
Fitting Type
Inspection Bend
Material
PVC
Colour
White
Päritoluriik
United Arab Emirates
Toote üksikasjad
PVC Conduit Inspection Bends, Elbows and Tees
Inspection bends make it much easier to feed cables through a conduit system. An inspection window in the bend opens, allowing access, enabling the cable to be fed in a straight line. This prevents bunching and stress caused by trying to feed cable around a bend.