RS PRO Inspection Mirror Probe, 32mm mirror dia. , Adjustable , Telescopic

RS tootekood: 394-156Bränd: RS PRODistrelec Article No.: 30414323
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Diameter

32mm

Adjustable

Yes

Telescopic

Yes

Päritoluriik

China

Toote üksikasjad

RS PRO Telescopic Inspection Mirrors

RS PRO telescopic inspection mirrors which have a fully chromed telescopic shaft and articulated mirror mount. These inspection mirrors are adjustable and can be set in any position for the best possible viewing.

These hand held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Options include:
394-156 - Telescopic Mirror 32 mm
Mirror diameter 32 mm
Fully extended length: 500 mm
Fully folded length: 120 mm
Handle: Chrome plated 7.5 mm diameter x 105 mm long
Complete with pocket clip

394-172 - Telescopic Mirror 50 mm
Mirror diameter 50 mm
Fully extended length: 780 mm
Fully folded length: 200 mm
Handle: Plastic grip 14mm diameter x 120mm long

€ 7,00

€ 7,00 tk (ilma käibemaksuta)

€ 8,68

€ 8,68 tk (koos käibemaksuga)

RS PRO Inspection Mirror Probe, 32mm mirror dia. , Adjustable , Telescopic

€ 7,00

€ 7,00 tk (ilma käibemaksuta)

€ 8,68

€ 8,68 tk (koos käibemaksuga)

RS PRO Inspection Mirror Probe, 32mm mirror dia. , Adjustable , Telescopic

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Diameter

32mm

Adjustable

Yes

Telescopic

Yes

Päritoluriik

China

Toote üksikasjad

RS PRO Telescopic Inspection Mirrors

RS PRO telescopic inspection mirrors which have a fully chromed telescopic shaft and articulated mirror mount. These inspection mirrors are adjustable and can be set in any position for the best possible viewing.

These hand held mirrors are perfect for the inspection of inaccessible areas and hard to reach places for general inspection purposes.

Options include:
394-156 - Telescopic Mirror 32 mm
Mirror diameter 32 mm
Fully extended length: 500 mm
Fully folded length: 120 mm
Handle: Chrome plated 7.5 mm diameter x 105 mm long
Complete with pocket clip

394-172 - Telescopic Mirror 50 mm
Mirror diameter 50 mm
Fully extended length: 780 mm
Fully folded length: 200 mm
Handle: Plastic grip 14mm diameter x 120mm long