RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

RS tootekood: 178-8394Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

21mm

Gender

Male

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Brass

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 6,20

€ 0,062 tk (pakis 100) (ilma käibemaksuta)

€ 7,56

€ 0,076 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male

€ 6,20

€ 0,062 tk (pakis 100) (ilma käibemaksuta)

€ 7,56

€ 0,076 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated, Blue Crimp Bullet Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4mm Bullet diameter Male
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 900€ 0,062€ 6,20
1000 - 1900€ 0,055€ 5,50
2000 - 4900€ 0,051€ 5,10
5000+€ 0,047€ 4,70

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Insulation Material

Vinyl

Overall Length

21mm

Gender

Male

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Bullet Diameter

4mm

Colour

Blue

Contact Material

Brass

Päritoluriik

Taiwan, Province Of China