RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

RS tootekood: 178-7322Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8 mm, 3.2mm

Insulation Material

Nylon

Number of Entries

1

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Overall Length

17.4mm

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Lao andmed ajutiselt ei ole saadaval.

€ 6,50

€ 0,065 tk (pakis 100) (ilma käibemaksuta)

€ 7,93

€ 0,079 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange

€ 6,50

€ 0,065 tk (pakis 100) (ilma käibemaksuta)

€ 7,93

€ 0,079 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Orange
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 400€ 0,065€ 6,50
500 - 2400€ 0,055€ 5,50
2500 - 4900€ 0,048€ 4,80
5000 - 9900€ 0,043€ 4,30
10000+€ 0,036€ 3,60

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8 mm, 3.2mm

Insulation Material

Nylon

Number of Entries

1

Colour

Orange

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

12AWG

Maximum Wire Size (AWG)

12AWG

Overall Length

17.4mm

Minimum Wire Size mm²

4mm²

Minimum Wire Size (mm²)

4mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated Crimp Bootlace Ferrules

Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.
Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.