RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Blue

RS tootekood: 458-695Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

14.5mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Contact Plating

Tin

Contact Material

Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated French Colour Coded Bootlace Ferrules

From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection

Lao andmed ajutiselt ei ole saadaval.

€ 7,20

€ 0,072 tk (pakis 100) (ilma käibemaksuta)

€ 8,78

€ 0,088 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Blue

€ 7,20

€ 0,072 tk (pakis 100) (ilma käibemaksuta)

€ 8,78

€ 0,088 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Blue
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 400€ 0,072€ 7,20
500 - 2400€ 0,063€ 6,30
2500 - 4900€ 0,056€ 5,60
5000+€ 0,052€ 5,20

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Maximum Wire Size mm²

0.75mm²

Maximum Wire Size (mm²)

0.75mm²

Pin Diameter

1.2 mm, 1.5mm

Number of Entries

1

Insulation Material

Nylon

Colour

Blue

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Maximum Wire Size (AWG)

18AWG

Overall Length

14.5mm

Minimum Wire Size mm²

0.75mm²

Minimum Wire Size (mm²)

0.75mm²

Minimum Wire Size AWG

18AWG

Minimum Wire Size (AWG)

18AWG

Contact Plating

Tin

Contact Material

Copper

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated French Colour Coded Bootlace Ferrules

From RS PRO a range of high-quality French colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.

What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.

Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used, the insulated funnel with it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection