RS PRO Insulated Crimp Ring Terminal, M6 Stud Size, 4mm² to 6mm² Wire Size, Yellow

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Outer Ring Diameter
12mm
Inner Ring Diameter
6.4mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
29.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon Insulated Double Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Approvals
UL Listed; UL Listed for Canada
€ 128,00
€ 0,256 tk (pakis 500) (ilma käibemaksuta)
€ 158,72
€ 0,317 tk (pakis 500) (koos käibemaksuga)
500
€ 128,00
€ 0,256 tk (pakis 500) (ilma käibemaksuta)
€ 158,72
€ 0,317 tk (pakis 500) (koos käibemaksuga)
500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
500 - 2000 | € 0,256 | € 128,00 |
2500 - 4500 | € 0,226 | € 113,00 |
5000+ | € 0,206 | € 103,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Nylon
Outer Ring Diameter
12mm
Inner Ring Diameter
6.4mm
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M6
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Thickness
1mm
Overall Length
29.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Nylon Insulated Double Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and has a double crimp design with an internal copper sleeve. This internal copper sleeve strengthens the barrel, provides a robust and secure crimp and protects the wire against stress and high vibration. The ring terminal is then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded nylon insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Approvals
UL Listed; UL Listed for Canada