RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M3 Stud Size Vinyl, Red

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3
Colour
Red
Contact Plating
Tin
Overall Length
20.5mm
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
€ 16,30
€ 16,30 1 pakk 100 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 1 pakk 100 tk (koos käibemaksuga)
1
€ 16,30
€ 16,30 1 pakk 100 tk (ilma käibemaksuta)
€ 20,21
€ 20,21 1 pakk 100 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 16,30 |
5 - 9 | € 15,00 |
10 - 24 | € 14,70 |
25 - 49 | € 13,30 |
50+ | € 12,20 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M3
Colour
Red
Contact Plating
Tin
Overall Length
20.5mm
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.