RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.2mm Stud Size Nylon, Red

RS tootekood: 270-7650Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Colour

Red

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 74,00

€ 0,148 tk (pakis 500) (ilma käibemaksuta)

€ 90,28

€ 0,181 tk (pakis 500) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.2mm Stud Size Nylon, Red

€ 74,00

€ 0,148 tk (pakis 500) (ilma käibemaksuta)

€ 90,28

€ 0,181 tk (pakis 500) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.2mm Stud Size Nylon, Red
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
500 - 4500€ 0,148€ 74,00
5000 - 9500€ 0,13€ 65,00
10000+€ 0,122€ 61,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Nylon

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Minimum Wire Size AWG

22AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

3.2mm

Colour

Red

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.75mm

Päritoluriik

Taiwan, Province Of China