RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M6 (1/4) Stud Size Nylon, Blue

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
6.4mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6 (1/4)
Colour
Blue
Contact Plating
Tin
Overall Length
28mm
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
€ 9,40
€ 0,094 tk (pakis 100) (ilma käibemaksuta)
€ 11,66
€ 0,117 tk (pakis 100) (koos käibemaksuga)
100
€ 9,40
€ 0,094 tk (pakis 100) (ilma käibemaksuta)
€ 11,66
€ 0,117 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,094 | € 9,40 |
500 - 2400 | € 0,091 | € 9,10 |
2500 - 4900 | € 0,088 | € 8,80 |
5000 - 9900 | € 0,086 | € 8,60 |
10000+ | € 0,084 | € 8,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProSeries
SNYDL
Insulation
Insulated
Width
6.4mm
Insulation Material
Nylon
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6 (1/4)
Colour
Blue
Contact Plating
Tin
Overall Length
28mm
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.