RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M6 Stud Size Vinyl, Blue

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Insulated
Width
9.3mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Colour
Blue
Overall Length
22mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
€ 15,10
€ 0,151 tk (pakis 100) (ilma käibemaksuta)
€ 18,72
€ 0,187 tk (pakis 100) (koos käibemaksuga)
100
€ 15,10
€ 0,151 tk (pakis 100) (ilma käibemaksuta)
€ 18,72
€ 0,187 tk (pakis 100) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
100
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
100 - 400 | € 0,151 | € 15,10 |
500 - 900 | € 0,139 | € 13,90 |
1000 - 2400 | € 0,136 | € 13,60 |
2500 - 4900 | € 0,124 | € 12,40 |
5000+ | € 0,114 | € 11,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProInsulation
Insulated
Width
9.3mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M6
Colour
Blue
Overall Length
22mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.