RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M4 Stud Size Vinyl, Yellow

RS tootekood: 534-496Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Width

7.1mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Päritoluriik

Taiwan, Province Of China

€ 38,40

€ 0,384 tk (pakis 100) (ilma käibemaksuta)

€ 47,62

€ 0,476 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M4 Stud Size Vinyl, Yellow

€ 38,40

€ 0,384 tk (pakis 100) (ilma käibemaksuta)

€ 47,62

€ 0,476 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 2.5mm² to 6mm², 12AWG to 10AWG, M4 Stud Size Vinyl, Yellow

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 400€ 0,384€ 38,40
500 - 900€ 0,353€ 35,30
1000 - 2400€ 0,344€ 34,40
2500 - 4900€ 0,314€ 31,40
5000+€ 0,288€ 28,80

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Insulation

Insulated

Width

7.1mm

Insulation Material

Vinyl

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M4

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Päritoluriik

Taiwan, Province Of China