RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 (#10) Stud Size Nylon, Yellow

RS tootekood: 267-3947Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

SNYD

Insulation

Insulated

Width

9mm

Insulation Material

Nylon

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5 (#10)

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,30

€ 0,153 tk (pakis 100) (ilma käibemaksuta)

€ 18,97

€ 0,19 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 (#10) Stud Size Nylon, Yellow

€ 15,30

€ 0,153 tk (pakis 100) (ilma käibemaksuta)

€ 18,97

€ 0,19 tk (pakis 100) (koos käibemaksuga)

RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, M5 (#10) Stud Size Nylon, Yellow

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
100 - 400€ 0,153€ 15,30
500 - 2400€ 0,148€ 14,80
2500 - 4900€ 0,144€ 14,40
5000 - 9900€ 0,14€ 14,00
10000+€ 0,136€ 13,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Series

SNYD

Insulation

Insulated

Width

9mm

Insulation Material

Nylon

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M5 (#10)

Colour

Yellow

Contact Plating

Tin

Overall Length

25.5mm

Contact Material

Copper

Thickness

1mm

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more