RS PRO Insulated Female Crimp Bullet Connector, Red
RS Stock No.: 668-9141Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
BULFI
Insulation
Insulated
Overall Length
24.5mm
Gender
Female
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Material
Brass
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter FemaleBrand: RS PRO
€ 0.106Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Each (In a Box of 50) (Exc. Vat)
RS PRO Insulated Female Crimp Bullet Connector, Red
50
Price on Asking
Each (In a Box of 50) (Exc. Vat)
RS PRO Insulated Female Crimp Bullet Connector, Red
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter FemaleBrand: RS PRO
€ 0.106Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
RS ProSeries
BULFI
Insulation
Insulated
Overall Length
24.5mm
Gender
Female
Shrouded/Unshrouded
Shrouded
Colour
Red
Contact Material
Brass
You may be interested in
RS PRO Insulated, Red Crimp Bullet Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 4mm Bullet diameter FemaleBrand: RS PRO
€ 0.106Each (In a Pack of 100) (Exc. Vat)