RS PRO Interchangeable Micrometer, Range 500mm →600mm

Technical Document
Specifications
Brand
RS ProAccuracy
±0.0015 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Interchangeable
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
600mm
Minimum Measurement
500mm
Country of Origin
China
€ 995.00
€ 995.00 Each (Exc. Vat)
€ 1,213.90
€ 1,213.90 Each (inc. VAT)
Calibration type
No Calibration
1
€ 995.00
€ 995.00 Each (Exc. Vat)
€ 1,213.90
€ 1,213.90 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.0015 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Micrometer Type
Interchangeable
SPC Data Output
No
Battery Operated
No
Set Contents
1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.
Maximum Measurement
600mm
Minimum Measurement
500mm
Country of Origin
China