RS PRO Intrepid Pleated Panel Filter, G4 Grade, 8 MERV Rating, 368 x 368 x 45mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
15 x 15 x 2in
Actual Dimensions
368 x 368 x 45mm
Filter MERV Rating
8
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
975m³/h
Initial Pressure Drop
47Pa
Final Pressure Drop
250Pa
Colour
White
Case Material
AquaKote
Media Material
Intrepid
Actual Depth
45mm
Nominal Width
15in
Actual Width
368mm
Nominal Depth
2in
Nominal Height
15in
Nominal Dimensions Height x Width
15 x 15 in, 15 x 15 x 2 in
Actual Height
368mm
Päritoluriik
United Kingdom
€ 103,20
€ 8,60 tk (pakis 12) (ilma käibemaksuta)
€ 127,97
€ 10,664 tk (pakis 12) (koos käibemaksuga)
12
€ 103,20
€ 8,60 tk (pakis 12) (ilma käibemaksuta)
€ 127,97
€ 10,664 tk (pakis 12) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
12
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProFilter Type
Pleated Panel
Nominal Dimensions
15 x 15 x 2in
Actual Dimensions
368 x 368 x 45mm
Filter MERV Rating
8
ISO 16890 Class
ISO-C-85
Filter Grade
G4
Maximum Air Flow
975m³/h
Initial Pressure Drop
47Pa
Final Pressure Drop
250Pa
Colour
White
Case Material
AquaKote
Media Material
Intrepid
Actual Depth
45mm
Nominal Width
15in
Actual Width
368mm
Nominal Depth
2in
Nominal Height
15in
Nominal Dimensions Height x Width
15 x 15 in, 15 x 15 x 2 in
Actual Height
368mm
Päritoluriik
United Kingdom