RS PRO IP44 Blue Surface Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 200 → 250 V

RS tootekood: 499-2161Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Down

IP Rating

IP44

Colour

Blue

Toote üksikasjad

Surface Sockets - Angled

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RS PRO IP44 Blue Surface Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 200 → 250 V

P.O.A.

RS PRO IP44 Blue Surface Mount 2P+E Right Angle Industrial Power Socket, Rated At 16A, 200 → 250 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

200 → 250 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw Down

IP Rating

IP44

Colour

Blue

Toote üksikasjad

Surface Sockets - Angled

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.