RS PRO IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 380 → 415 V

Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30402930
Country of Origin
Bulgaria
€ 30.00
€ 30.00 Each (Exc. Vat)
€ 36.60
€ 36.60 Each (inc. VAT)
1
€ 30.00
€ 30.00 Each (Exc. Vat)
€ 36.60
€ 36.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 30.00 |
5 - 9 | € 29.20 |
10 - 49 | € 28.30 |
50+ | € 26.20 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
380 → 415 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30402930
Country of Origin
Bulgaria