RS PRO IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000V With RS Calibration

RS Stock No.: 192-5787Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20kΩ

Model Number

IPM138N

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(1% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage

True RMS

Yes

Jaw Capacity Busbars

35mm

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

51mm

Length

78mm

Resistance Measurement Resolution

100mΩ

Dimensions

78 x 51 x 235mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

±1 %

Height

235mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

35 (Dia.)mm

Battery Life

50 h

Weight

380g

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °C, 1°F

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Battery Type

9V, IEC 6F22, NEDA 1604

Absolute Maximum Temperature Measurement

+1000 °C, +1832°F

Safety Category

CAT II 1000 V, CAT III 600V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IPM138N Power Clampmeter

From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.

It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.

Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 6000 Count digital display
• Backlit, Large-scale display
• True RMS reading on AC+DC mode
• Auto AC-DC 600 A capability and selection
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• Power 600 K Watt capability
• 20 K Ohms Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion measurement
• °C / °F Temperature Function
• Inrush Current measurement
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX Function
• Display Hold
• Phase rotation indication
• Auto Power Off
• 4 ft Drop Proof
• Deluxe Carrying Case
• Convenient Battery Door

Applications

This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Battery (installed), carrying case, temperature socket, K-type sensor and Instruction manual

Standards

CAT III 600 V / CAT II 1000 V

Stock information temporarily unavailable.

€ 485.00

€ 485.00 Each (Exc. Vat)

€ 591.70

€ 591.70 Each (inc. VAT)

RS PRO IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000V With RS Calibration

Calibration type

€ 485.00

€ 485.00 Each (Exc. Vat)

€ 591.70

€ 591.70 Each (inc. VAT)

RS PRO IPM138N Clamp Meter, 600A dc, Max Current 600A ac CAT II 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

600A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

20kΩ

Model Number

IPM138N

Calibrated

RSCAL

AC Current Measurement Resolution

100mA

DC Current Measurement Resolution

100mA

Best DC Current Accuracy

±(1% rdg + 5dgts)

Clamp Meter Type

Power Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 5dgts)

Best DC Voltage Accuracy

±(0.7% rdg + 5dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Power Factor, Resistance, Temperature, Total Harmonic Distortion, Wattage

True RMS

Yes

Jaw Capacity Busbars

35mm

Best Resistance Measurement Accuracy

±1% + 5 Digits

Display Type

LCD

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

51mm

Length

78mm

Resistance Measurement Resolution

100mΩ

Dimensions

78 x 51 x 235mm

DC Voltage Measurement Resolution

100mV

Best Temperature Measurement Accuracy

±1 %

Height

235mm

AC Voltage Measurement Resolution

100mV

Maximum Conductor Size

35 (Dia.)mm

Battery Life

50 h

Weight

380g

Safety Category Level

CAT II, CAT III

Temperature Measurement Resolution

0.1 °C, 1°F

Minimum Operating Temperature

0°C

Safety Category Voltage

600 V, 1000V

Battery Type

9V, IEC 6F22, NEDA 1604

Absolute Maximum Temperature Measurement

+1000 °C, +1832°F

Safety Category

CAT II 1000 V, CAT III 600V

Country of Origin

Taiwan, Province Of China

Product details

RS Pro IPM138N Power Clampmeter

From the trusted RS PRO brand, the IPM138N Power clamp meter 1000 A AC-DC is a high performing solution for power and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.

It functions as a multimeter and analyzer that can measure current and power, and has a CAT II and CAT III safety rating.

Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 6000 Count digital display
• Backlit, Large-scale display
• True RMS reading on AC+DC mode
• Auto AC-DC 600 A capability and selection
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• Power 600 K Watt capability
• 20 K Ohms Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion measurement
• °C / °F Temperature Function
• Inrush Current measurement
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX Function
• Display Hold
• Phase rotation indication
• Auto Power Off
• 4 ft Drop Proof
• Deluxe Carrying Case
• Convenient Battery Door

Applications

This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Battery (installed), carrying case, temperature socket, K-type sensor and Instruction manual

Standards

CAT III 600 V / CAT II 1000 V