RS PRO Jack Connector 6.35 mm Cable Stereo Plug
RS Stock No.: 252-3003Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable
Type
Stereo
Body Orientation
Right Angle
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 3.90
€ 3.90 Each (inc. VAT)
RS PRO Jack Connector 6.35 mm Cable Stereo Plug
1
€ 3.20
€ 3.20 Each (Exc. Vat)
€ 3.90
€ 3.90 Each (inc. VAT)
RS PRO Jack Connector 6.35 mm Cable Stereo Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 3.20 |
5 - 9 | € 3.05 |
10+ | € 3.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable
Type
Stereo
Body Orientation
Right Angle
Country of Origin
United Kingdom