RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A

RS Stock No.: 205-0434Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Horizontal

Current Rating

5A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 11.96

€ 11.96 Each (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A

€ 9.80

€ 9.80 Each (Exc. Vat)

€ 11.96

€ 11.96 Each (inc. VAT)

RS PRO Jack Connector 6.35 mm PCB Mount Mono Socket 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 9.80
10+€ 8.90

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Mono

Body Orientation

Horizontal

Current Rating

5A

Country of Origin

United Kingdom