RS PRO, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Panel Jack
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,15
€ 14,15 tk (koos käibemaksuga)
1
€ 11,60
€ 11,60 tk (ilma käibemaksuta)
€ 14,15
€ 14,15 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 11,60 |
15 - 49 | € 10,40 |
50 - 99 | € 9,20 |
100+ | € 6,70 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG405
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Panel Jack
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,