RS PRO, jack Panel Mount BNC Connector, 75Ω, Clamp Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179E
Bulkhead
Yes
Operating Frequency
1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Straight Bulkhead Clamp Jack
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.61
€ 10.61 Each (inc. VAT)
1
€ 8.70
€ 8.70 Each (Exc. Vat)
€ 10.61
€ 10.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 8.70 |
25 - 99 | € 7.90 |
100 - 249 | € 7.30 |
250 - 499 | € 6.90 |
500+ | € 6.00 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG179E
Bulkhead
Yes
Operating Frequency
1GHz
Body Plating
Nickel
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details