RS PRO, Jack Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 546-3440Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

10GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Bulkhead Receptacle

Gold Plated - RS

Stock information temporarily unavailable.

€ 7.40

€ 7.40 Each (Exc. Vat)

€ 9.03

€ 9.03 Each (inc. VAT)

RS PRO, Jack Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body

€ 7.40

€ 7.40 Each (Exc. Vat)

€ 9.03

€ 9.03 Each (inc. VAT)

RS PRO, Jack Panel Mount SMC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 7.40
10 - 24€ 6.60
25 - 49€ 6.00
50+€ 5.40

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

SMC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Size

Subminiature

Bulkhead

Yes

Operating Frequency

10GHz

Body Plating

Gold

Contact Material

Brass

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

Product details

Bulkhead Receptacle

Gold Plated - RS