RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket

RS Stock No.: 276-5917Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Right Angle

Colour

Blue

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2.45

€ 2.45 Each (Exc. Vat)

€ 2.99

€ 2.99 Each (inc. VAT)

RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket

€ 2.45

€ 2.45 Each (Exc. Vat)

€ 2.99

€ 2.99 Each (inc. VAT)

RS PRO Jack Plug 3.5 mm Panel Mount Mono Type Jack Socket Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 2.45
5 - 9€ 2.30
10+€ 2.20

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

3.5 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Right Angle

Colour

Blue

Country of Origin

United Kingdom