RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A

RS Stock No.: 276-5924Brand: RS PRO
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Straight

Current Rating

5A

Stock information temporarily unavailable.

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.40

€ 1.40 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A

€ 1.15

€ 1.15 Each (Exc. Vat)

€ 1.40

€ 1.40 Each (inc. VAT)

RS PRO Jack Plug 6.35 mm Panel Mount Mono Type Jack Socket Socket 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 1.15
5 - 9€ 1.05
10+€ 0.97

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Size

6.35 mm

Mounting Type

Panel Mount

Type

Mono Type Jack Socket

Body Orientation

Straight

Current Rating

5A