RS PRO Jack Socket 6.35 mm Panel Mount Jack Socket Socket 5A
RS Stock No.: 276-1751Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Jack Socket
Body Orientation
Right Angle
Termination Method
Solder Tab
Contact Plating
Gold
Current Rating
5A
Housing Material
Nylon
Colour
Black
Contact Material
Gold Plated
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.19
€ 5.19 Each (inc. VAT)
RS PRO Jack Socket 6.35 mm Panel Mount Jack Socket Socket 5A
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.19
€ 5.19 Each (inc. VAT)
RS PRO Jack Socket 6.35 mm Panel Mount Jack Socket Socket 5A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Jack Socket
Body Orientation
Right Angle
Termination Method
Solder Tab
Contact Plating
Gold
Current Rating
5A
Housing Material
Nylon
Colour
Black
Contact Material
Gold Plated
Country of Origin
United Kingdom