Technical Document
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
17mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Silver
Body Width
27mm
Quantity Per Package
1
Country of Origin
China
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.06
€ 8.06 Each (inc. VAT)
RS PRO Key Aluminium Safety Padlock, 5mm Shackle, 27mm Body
1
€ 6.50
€ 6.50 Each (Exc. Vat)
€ 8.06
€ 8.06 Each (inc. VAT)
RS PRO Key Aluminium Safety Padlock, 5mm Shackle, 27mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLock Type
Key
Shackle Diameter
5mm
Shackle Length
17mm
Keyed Alike
No
Bluetooth
No
Weather Proof
No
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium
Colour
Silver
Body Width
27mm
Quantity Per Package
1
Country of Origin
China