RS PRO KVM Mixed Cable Assembly

Technical Document
Specifications
Product details
USB to 2 x PS/2 Converter
Ideal to be used with the latest notebooks which often only have USB ports
The converter offers two additional PS/2 ports to connect Keyboard and Mouse
Compact device to be connected to the USB interface of the PC
Power supplied by USB interface
Connection: 1x USB Type A Male, 2x 6pole Mini DIN Female
€ 3.65
€ 3.65 Each (Exc. Vat)
€ 4.45
€ 4.45 Each (inc. VAT)
1
€ 3.65
€ 3.65 Each (Exc. Vat)
€ 4.45
€ 4.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 3.65 |
10 - 24 | € 3.50 |
25+ | € 3.35 |
Technical Document
Specifications
Product details
USB to 2 x PS/2 Converter
Ideal to be used with the latest notebooks which often only have USB ports
The converter offers two additional PS/2 ports to connect Keyboard and Mouse
Compact device to be connected to the USB interface of the PC
Power supplied by USB interface
Connection: 1x USB Type A Male, 2x 6pole Mini DIN Female