RS PRO KVM Mixed Cable Assembly

Technical Document
Specifications
Product details
Converter Cable USB to Serial
Features and Benefits
Quick and easy connection of peripheral devices with serial interface
Data transfer rate of over 1Mbit/s
Connections: 1x USB Type A, 1x DB 9-pin connector
Equivalent to the USB 1.1 specification
Operating System compatibility: Windows 2000, XP, Vista, 7, 8, 8.1, 10
Mac OS 9.x, 8.x, 10.6 to 10.12
Linux 2.4.31 to 4.4.x LTS Versions Only
€ 25.50
€ 25.50 Each (Exc. Vat)
€ 31.11
€ 31.11 Each (inc. VAT)
1
€ 25.50
€ 25.50 Each (Exc. Vat)
€ 31.11
€ 31.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 25.50 |
10 - 24 | € 24.30 |
25+ | € 23.30 |
Technical Document
Specifications
Product details
Converter Cable USB to Serial
Features and Benefits
Quick and easy connection of peripheral devices with serial interface
Data transfer rate of over 1Mbit/s
Connections: 1x USB Type A, 1x DB 9-pin connector
Equivalent to the USB 1.1 specification
Operating System compatibility: Windows 2000, XP, Vista, 7, 8, 8.1, 10
Mac OS 9.x, 8.x, 10.6 to 10.12
Linux 2.4.31 to 4.4.x LTS Versions Only