RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 10m

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector 1
LC
Length
10m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 61300-3-4
Connector B
LC
Päritoluriik
China
Toote üksikasjad
RS PRO Standard Fibre Patch Cords - LC to LC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
€ 32,20
€ 32,20 tk (ilma käibemaksuta)
€ 39,93
€ 39,93 tk (koos käibemaksuga)
1
€ 32,20
€ 32,20 tk (ilma käibemaksuta)
€ 39,93
€ 39,93 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 32,20 |
15 - 49 | € 25,60 |
50+ | € 21,30 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProConnector 1
LC
Length
10m
Connector 2
LC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
62.5/125µm
Sheath Colour
Orange
Cable Construction
Duplex
Fibre Type
OM1
Attenuation
0.3 dB
Sheath Material
Low Smoke Zero Halogen (LSZH)
Standards Met
IEC 61300-3-4
Connector B
LC
Päritoluriik
China
Toote üksikasjad
RS PRO Standard Fibre Patch Cords - LC to LC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.