RS PRO LED Emergency Lighting, Twin Spot, 2 x 3.5W, Non Maintained
RS Stock No.: 179-8133Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
273mm
Width
55mm
Depth
260mm
Lamp Type
LED
Wattage
2 x 3.5W
Fitting Type
Twin Spot
IP Rating
IP20
Luminosity
390lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
220 → 240 V ac
Country of Origin
China
€ 63.00
€ 63.00 Each (Exc. Vat)
€ 78.12
€ 78.12 Each (inc. VAT)
RS PRO LED Emergency Lighting, Twin Spot, 2 x 3.5W, Non Maintained
1
€ 63.00
€ 63.00 Each (Exc. Vat)
€ 78.12
€ 78.12 Each (inc. VAT)
RS PRO LED Emergency Lighting, Twin Spot, 2 x 3.5W, Non Maintained
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaintained
Non Maintained
Length
273mm
Width
55mm
Depth
260mm
Lamp Type
LED
Wattage
2 x 3.5W
Fitting Type
Twin Spot
IP Rating
IP20
Luminosity
390lm
Lamp Supplied
Yes
Duration
3h
Voltage Rating
220 → 240 V ac
Country of Origin
China