RS PRO LED Torch Black, Red - Rechargeable 3200 lm, 242 mm

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
Micro USB
Lamp Type
LED
Luminosity
3200 lm
Case Material
Aircraft Grade Aluminium
Batteries
2 x 3.6v 2000mAh
IP Rating
IPX7
Hazardous Area
No
Model
RSPRO-F22R
Depth
47 mm
Wattage
32 W
Range
250 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
242 mm
Colour
Black, Red
Head Diameter
47mm
Width
47 mm
Weight with Batteries
402g
Päritoluriik
China
€ 97,50
€ 97,50 tk (ilma käibemaksuta)
€ 118,95
€ 118,95 tk (koos käibemaksuga)
1
€ 97,50
€ 97,50 tk (ilma käibemaksuta)
€ 118,95
€ 118,95 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProTorch Style
Torch
Rechargeable
Yes
Plug Type
Micro USB
Lamp Type
LED
Luminosity
3200 lm
Case Material
Aircraft Grade Aluminium
Batteries
2 x 3.6v 2000mAh
IP Rating
IPX7
Hazardous Area
No
Model
RSPRO-F22R
Depth
47 mm
Wattage
32 W
Range
250 m
Beam Type
Flood, Spot
Water Resistant
Yes
Length
242 mm
Colour
Black, Red
Head Diameter
47mm
Width
47 mm
Weight with Batteries
402g
Päritoluriik
China