RS PRO Lever Press Bearing Puller, 19 → 45 mm Capacity, 2-Piece

Technical Document
Specifications
Brand
RS ProCapacity
19 → 45 mm
Puller Type
Bearing Puller
Operation
Lever Press
Number of Pieces
2
Distrelec Product Id
30407059
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Micro Bearing Puller
These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.
The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.
What to consider when choosing a bearing puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use.
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
3 jaws
Maximum size of bearing - 45mm
Arm spread - 19 to 45mm
Reach - 73mm
Self-centring force screw with 'T' bar and 13mm hexagon drive
Drop forged legs with independent leaf springs
Securing collar tightens under load for positive, non-slip pulling action
1-tonne capacity
Comes with extension point in a strong blow moulded case
Where will you need this bearing puller?
Automotive and engineering applications such as:
Alternators
Generators
Domestic appliances
Power tools and pumps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 93.50
€ 93.50 Each (Exc. Vat)
€ 114.07
€ 114.07 Each (inc. VAT)
1
€ 93.50
€ 93.50 Each (Exc. Vat)
€ 114.07
€ 114.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
19 → 45 mm
Puller Type
Bearing Puller
Operation
Lever Press
Number of Pieces
2
Distrelec Product Id
30407059
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Micro Bearing Puller
These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.
The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.
What to consider when choosing a bearing puller for your job?
When choosing the right puller for the job, consider using a 3 leg puller if possible - this will give you better load distribution and is a lot safer in use.
Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.
Features and Benefits
3 jaws
Maximum size of bearing - 45mm
Arm spread - 19 to 45mm
Reach - 73mm
Self-centring force screw with 'T' bar and 13mm hexagon drive
Drop forged legs with independent leaf springs
Securing collar tightens under load for positive, non-slip pulling action
1-tonne capacity
Comes with extension point in a strong blow moulded case
Where will you need this bearing puller?
Automotive and engineering applications such as:
Alternators
Generators
Domestic appliances
Power tools and pumps
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.