RS PRO Light Convergent Reflection Photoelectric Sensor, Block Sensor, 5 cm Detection Range

RS Stock No.: 254-3648Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Light Convergent Reflection

Detection Range

5 cm

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

0.5ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

€ 70.00

€ 70.00 Each (Exc. Vat)

€ 85.40

€ 85.40 Each (inc. VAT)

RS PRO Light Convergent Reflection Photoelectric Sensor, Block Sensor, 5 cm Detection Range

€ 70.00

€ 70.00 Each (Exc. Vat)

€ 85.40

€ 85.40 Each (inc. VAT)

RS PRO Light Convergent Reflection Photoelectric Sensor, Block Sensor, 5 cm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Light Convergent Reflection

Detection Range

5 cm

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

0.5ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China