RS PRO Lighting Controller Detector, PIR, Ceiling Mount, 230 V ac, 76mm Diameter

RS tootekood: 711-8580Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

7.8 x 2.8 m

Dimmable

Yes

Diameter

76mm

Time Delay

10 s → 99 min

Height

65mm

Päritoluriik

United Kingdom

Toote üksikasjad

Wireless Ceiling Mounted PIR Presence Detectors

Wireless Lighting Control System

RS wireless lighting control technology allows you to install a fully featured lighting control system easily and with minimal disruption. It has been specifically created to allow you to embrace the advantages of wireless technology, while at the same time offering all of the features and functionality demanded by modern day lighting control systems.,Simple Installation - wireless signals can pass through walls, floors and ceilings, so you can position switches and detectors exactly where you need them. No need to run costly control wires between devices or back to a central controller. Reduces installation times and minimises disruption, making it an ideal solution for retrofit and new builds. Easier to meet building regulations and energy efficiency demands. Ideal for historic and listed buildings where disturbing the building fabric is difficult or impossible.,Flexible Functionality - is achieved by programming, not hard wiring, making it incredibly easy to design the operation of your lighting system. If you need to reorganise your living or working space, simply move and/or reprogram devices for the new layout. This is particularly useful for open-plan environments.,Easy Expansion - adding extra devices is simple. No additional control wiring is required; simply install the extra device, program it into the system and you are good to go!,Radio Frequency: 868MHz,Receiver Class: 2,Transmitter Duty:,<10% on g3 band (default band),<0.1% on g2 band,<1% on g1 band,Compliance:,EN300 220-2 V2.1.2,EN301 489-1 V1.8.1,EN301 489-3 V1.2.1,LVD-2006/95/EC,Devices available in this range:,711-8568 RF Ceiling PIR presence detector – switched,711-8561 RF Ceiling PIR presence detector – DALI/DSI dimming,711-8580 RF Ceiling PIR presence detector – 1-10V dimming,711-8565 IR Programming Handset,711-8577 RF DALI/DSI + relay controller,711-8571 RF 1-10V + relay controller,711-8574 RF Switch Input Unit

Teid võib huvitada
RS PRO PIR Sensor
€ 120,28tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 138,00

€ 138,00 tk (ilma käibemaksuta)

€ 171,12

€ 171,12 tk (koos käibemaksuga)

RS PRO Lighting Controller Detector, PIR, Ceiling Mount, 230 V ac, 76mm Diameter

€ 138,00

€ 138,00 tk (ilma käibemaksuta)

€ 171,12

€ 171,12 tk (koos käibemaksuga)

RS PRO Lighting Controller Detector, PIR, Ceiling Mount, 230 V ac, 76mm Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO PIR Sensor
€ 120,28tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Controller Type

Detector

Sensor Type

PIR

Voltage Rating

230 V ac

Mount Type

Ceiling

Range

7.8 x 2.8 m

Dimmable

Yes

Diameter

76mm

Time Delay

10 s → 99 min

Height

65mm

Päritoluriik

United Kingdom

Toote üksikasjad

Wireless Ceiling Mounted PIR Presence Detectors

Wireless Lighting Control System

RS wireless lighting control technology allows you to install a fully featured lighting control system easily and with minimal disruption. It has been specifically created to allow you to embrace the advantages of wireless technology, while at the same time offering all of the features and functionality demanded by modern day lighting control systems.,Simple Installation - wireless signals can pass through walls, floors and ceilings, so you can position switches and detectors exactly where you need them. No need to run costly control wires between devices or back to a central controller. Reduces installation times and minimises disruption, making it an ideal solution for retrofit and new builds. Easier to meet building regulations and energy efficiency demands. Ideal for historic and listed buildings where disturbing the building fabric is difficult or impossible.,Flexible Functionality - is achieved by programming, not hard wiring, making it incredibly easy to design the operation of your lighting system. If you need to reorganise your living or working space, simply move and/or reprogram devices for the new layout. This is particularly useful for open-plan environments.,Easy Expansion - adding extra devices is simple. No additional control wiring is required; simply install the extra device, program it into the system and you are good to go!,Radio Frequency: 868MHz,Receiver Class: 2,Transmitter Duty:,<10% on g3 band (default band),<0.1% on g2 band,<1% on g1 band,Compliance:,EN300 220-2 V2.1.2,EN301 489-1 V1.8.1,EN301 489-3 V1.2.1,LVD-2006/95/EC,Devices available in this range:,711-8568 RF Ceiling PIR presence detector – switched,711-8561 RF Ceiling PIR presence detector – DALI/DSI dimming,711-8580 RF Ceiling PIR presence detector – 1-10V dimming,711-8565 IR Programming Handset,711-8577 RF DALI/DSI + relay controller,711-8571 RF 1-10V + relay controller,711-8574 RF Switch Input Unit

Teid võib huvitada
RS PRO PIR Sensor
€ 120,28tk (ilma käibemaksuta)