RS PRO Line Monitor RS232C

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProEquipment Type
Line Monitor
Connector Type
RS232C
Tone
Yes
Height
16mm
Length
53mm
Width
53mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Mini RS-232 Monitor
This small and effortless RS-232 breakout box is a super simple way of monitoring RS-232C/V24 data traffic. The small adapter comes equipped with 9 LEDs that indicate the status of the transmission on the most significant lines. All that is required is to plug it in-line so this requires no connectors or software. All lines are wired pin to pin.
Line Monitors

€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
1
€ 54,50
€ 54,50 tk (ilma käibemaksuta)
€ 67,58
€ 67,58 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProEquipment Type
Line Monitor
Connector Type
RS232C
Tone
Yes
Height
16mm
Length
53mm
Width
53mm
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
RS Pro Mini RS-232 Monitor
This small and effortless RS-232 breakout box is a super simple way of monitoring RS-232C/V24 data traffic. The small adapter comes equipped with 9 LEDs that indicate the status of the transmission on the most significant lines. All that is required is to plug it in-line so this requires no connectors or software. All lines are wired pin to pin.
Line Monitors
