Hazardous Product

RS PRO Lithium Thionyl Chloride AA Batteries 3.6V

RS Stock No.: 183-5708Brand: RS PRO
brand-logo
View all in AA Batteries

Technical Document

Specifications

Brand

RS Pro

Model Number

ER14505

Brand Range

RS PRO

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Tags

Capacity

2.4Ah

Size

AA

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 8.30

€ 8.30 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

RS PRO Lithium Thionyl Chloride AA Batteries 3.6V

€ 8.30

€ 8.30 Each (Exc. Vat)

€ 10.13

€ 10.13 Each (inc. VAT)

RS PRO Lithium Thionyl Chloride AA Batteries 3.6V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

ER14505

Brand Range

RS PRO

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Tags

Capacity

2.4Ah

Size

AA

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China

You may be interested in