RS PRO Logic Controller, 24 Vdc Supply, Transistor Output, 8-Input, DC Input

RS tootekood: 266-5072Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Päritoluriik

Switzerland

Lao andmed ajutiselt ei ole saadaval.

€ 304,00

€ 304,00 tk (ilma käibemaksuta)

€ 376,96

€ 376,96 tk (koos käibemaksuga)

RS PRO Logic Controller, 24 Vdc Supply, Transistor Output, 8-Input, DC Input

€ 304,00

€ 304,00 tk (ilma käibemaksuta)

€ 376,96

€ 376,96 tk (koos käibemaksuga)

RS PRO Logic Controller, 24 Vdc Supply, Transistor Output, 8-Input, DC Input
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 Vdc

Input Type

DC

Number of Outputs

6

Network Type

Modbus RTU, TCP

Interface

COM Port

Mounting Type

DIN Rail

Programming Language Used

Instruction List, Ladder

Number of Communication Ports

2

Dimensions

75 x 107 x 87 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Serial

Display Included

No

Programming Interface

Computer, HMI

Program Capacity

48000 Steps

Depth

87mm

Minimum Operating Temperature

0°C

Length

75mm

Width

107mm

Päritoluriik

Switzerland