RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50,3mm Jaw

RS tootekood: 125-3072Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Plier Type

Long Nose Pliers

Cutting Capacity

1.6 mm

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Jaw Length

50,3mm

Jaw Depth

8.9mm

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Insulated Long Nose Pliers

From the trusted RS PRO brand, these VDE approved long nose pliers are excellent for holding and manipulating small parts and wires. With comfortable grips and serrated nose, a sure and secure grip is guaranteed. The pliers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

Features and Benefits

• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
• ISO 5745
• G15 Series

Applications

Needle nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.

As they are VDE approved, they are safe to use with electricity. As such, these pliers are particularly suited to electricians and electrical engineers.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Teid võib huvitada

€ 25,50

€ 25,50 tk (ilma käibemaksuta)

€ 31,62

€ 31,62 tk (koos käibemaksuga)

RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50,3mm Jaw

€ 25,50

€ 25,50 tk (ilma käibemaksuta)

€ 31,62

€ 31,62 tk (koos käibemaksuga)

RS PRO Long Nose Pliers, 160 mm Overall, Straight Tip, VDE/1000V, 50,3mm Jaw

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Plier Type

Long Nose Pliers

Cutting Capacity

1.6 mm

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Jaw Length

50,3mm

Jaw Depth

8.9mm

Päritoluriik

Turkey

Toote üksikasjad

RS PRO Insulated Long Nose Pliers

From the trusted RS PRO brand, these VDE approved long nose pliers are excellent for holding and manipulating small parts and wires. With comfortable grips and serrated nose, a sure and secure grip is guaranteed. The pliers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

Features and Benefits

• Special tool steel
• Chrome finish
• DuoTech soft grip handles
• VDE Approved
• ISO 5745
• G15 Series

Applications

Needle nose pliers are a common hand tool found in most home DIY toolboxes and can be used in a variety of applications and tasks. From gripping and bending small wires to working with small beads in jewellery making, needle nose pliers provide excellent gripping capabilities and in some cases even cut. Long nose pliers are perfect for accessing hard to reach areas, whilst maintaining excellent grip and control.

As they are VDE approved, they are safe to use with electricity. As such, these pliers are particularly suited to electricians and electrical engineers.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Teid võib huvitada