RS PRO M10 Anti Vibration Mount, Female Buffer Foot with 178.02kg Compression Load

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
178.02kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3.5mm
Shearing Load
58.3kg
Type
Female to Female
Päritoluriik
India
Toote üksikasjad
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
RS Pro Anti-Vibration Mounts
€ 14,20
€ 14,20 tk (ilma käibemaksuta)
€ 17,32
€ 17,32 tk (koos käibemaksuga)
1
€ 14,20
€ 14,20 tk (ilma käibemaksuta)
€ 17,32
€ 17,32 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 14,20 |
5 - 9 | € 13,40 |
10+ | € 12,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RS ProAnti Vibration Mount Type
Female Buffer Foot
Thread Size
M10
Diameter
50mm
Overall Height
35mm
Material
Natural Rubber
Compression Load
178.02kg
Metalwork
Zinc Plated Steel
Shore Hardness
60 Shore A
Series
AV Type C
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Compression Deflection
3.5mm
Shearing Load
58.3kg
Type
Female to Female
Päritoluriik
India
Toote üksikasjad
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.