RS PRO M10, M8 Thread Base Plate, 8mm Groove

RS tootekood: 767-5803Bränd: RS PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Component Type

Foot Plate

Thread Size

M10, M8

Fits Strut Profile

40 x 80 mm

Structural Element Type

Connector Bracket & Joint

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Päritoluriik

Germany

Toote üksikasjad

Base Plates for 40mm Profile

These base plates are designed for use within RS structural profile. They can be used to mount levelling feet, castors or similar components within a structural profile. These base plates are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Teid võib huvitada
RS PRO M8 Thread Adjustable Foot, 8mm Groove
€ 10,91tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 27,65tk (ilma käibemaksuta)
RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove
€ 28,89tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 26,41tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 20,40

€ 20,40 tk (ilma käibemaksuta)

€ 25,30

€ 25,30 tk (koos käibemaksuga)

RS PRO M10, M8 Thread Base Plate, 8mm Groove

€ 20,40

€ 20,40 tk (ilma käibemaksuta)

€ 25,30

€ 25,30 tk (koos käibemaksuga)

RS PRO M10, M8 Thread Base Plate, 8mm Groove
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 20,40
5 - 9€ 19,90
10 - 24€ 19,50
25+€ 19,00
Teid võib huvitada
RS PRO M8 Thread Adjustable Foot, 8mm Groove
€ 10,91tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 27,65tk (ilma käibemaksuta)
RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove
€ 28,89tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 26,41tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RS Pro

Component Type

Foot Plate

Thread Size

M10, M8

Fits Strut Profile

40 x 80 mm

Structural Element Type

Connector Bracket & Joint

Fits Groove Size

8mm

Product Family

RS Structural System

Product System

40

Päritoluriik

Germany

Toote üksikasjad

Base Plates for 40mm Profile

These base plates are designed for use within RS structural profile. They can be used to mount levelling feet, castors or similar components within a structural profile. These base plates are also compatible with the Item range of profiles.

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Teid võib huvitada
RS PRO M8 Thread Adjustable Foot, 8mm Groove
€ 10,91tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 27,65tk (ilma käibemaksuta)
RS PRO M16 Thread Pivot Foot, 16mm 8mm Groove
€ 28,89tk (ilma käibemaksuta)
RS PRO M12 Thread Pivot Foot, 12mm 8mm Groove
€ 26,41tk (ilma käibemaksuta)